Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 40+ | $4.120 |
| 50+ | $4.050 |
| 100+ | $3.970 |
| 500+ | $3.900 |
| 1000+ | $3.550 |
| 2500+ | $3.480 |
Price for:Each
Minimum: 40
Multiple: 40
$164.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTX2SA-L2-12VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92F1610
Product RangeTX Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTX Series
Relay MountingSurface Mount
Coil TypeDC
Relay TerminalsSMD
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold Clad Silver
Coil Resistance1.028kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
SMD
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
TX Series
Coil Type
DC
Contact Voltage VAC
-
Contact Material
Gold Clad Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

