Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.740 |
| 50+ | $4.390 |
| 100+ | $3.960 |
| 500+ | $3.650 |
| 1000+ | $3.270 |
| 2500+ | $3.080 |
Price for:Each
Minimum: 40
Multiple: 40
$189.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTX2-L2-4.5V
Newark Part No.92F1600
Product RangeTX Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTX Series
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsThrough Hole
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance145ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Through Hole
Contact Voltage VDC
30V
Coil Resistance
145ohm
Contact Configuration
DPDT
Product Range
TX Series
Coil Type
DC
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate