Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 10+ | $10.760 |
| 25+ | $10.080 |
| 50+ | $8.970 |
| 100+ | $8.430 |
| 250+ | $8.190 |
| 500+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoST212FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AH6594
Product RangeST Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current8A
Product RangeST Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC380V
Relay TerminalsPC Pin
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance600ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
380V
Contact Voltage VDC
250V
Coil Resistance
600ohm
Coil Voltage
12VDC
Product Range
ST Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
