Print Page
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.240 |
| 10+ | $13.700 |
| 25+ | $13.080 |
| 50+ | $12.440 |
| 100+ | $11.810 |
| 250+ | $10.880 |
| 500+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$15.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoST2-L2-DC5V-FCopy
Newark Part No.09AK8051
Product RangeST Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage5VDC
Contact Current8A
Product RangeST Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance110ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
110ohm
Coil Voltage
5VDC
Product Range
ST Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

