| Quantity | Price |
|---|---|
| 10+ | $27.080 |
| 25+ | $24.650 |
| 50+ | $22.780 |
| 100+ | $22.350 |
| 250+ | $21.780 |
Product Information
Product Overview
The SP series 2/4c 10/15A Polarized Power Relay with small and slim form factor. Facilitating the form factor reduction of devices, the overall height of the relay package is less than half that of our HP relay. The high-efficiency polarized electromagnetic mechanism in conjunction with our exclusive spring alignment method achieves levels of sensitivity higher than relays that have been available up to now. For both the 2-form-C and 4-form-C single side stable and 2 coil latching types, the 150mW minimum operating power level allows direct driving by transistor or chip controllers. High reliability and long life with a structure that ensures almost perfectly complete twin contact and minimal contact bounce, get greater reliability than has so far been provided by power relay.
- Latching types also available
- Strong resistance to vibration and shock
- Terminals and mounting boards are available
Applications
Industrial, Power Management
Technical Specifications
DPDT
15A
Socket
250V
Power - General Purpose
Silver Tin Oxide
No SVHC (23-Jan-2024)
12VDC
SP Series
Latching Dual Coil
Quick Connect
30V
480ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

