Print Page
2 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $7.730 |
| 25+ | $7.270 |
| 50+ | $6.990 |
| 100+ | $6.710 |
| 250+ | $6.570 |
| 500+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFS6-PSCopy
Newark Part No.71Y9302
Product RangeSF Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins14Pins
Current Rating6A
Voltage Rating250VAC
Product RangeSF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Solder
Current Rating
6A
Product Range
SF Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

