Print Page
15 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.360 |
| 5+ | $28.340 |
| 10+ | $27.310 |
| 25+ | $26.080 |
| 50+ | $23.610 |
| 100+ | $23.190 |
| 250+ | $22.960 |
| 5000+ | $22.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | SFS3-L-DC24V-DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 09AK7670 |
| Product Range | SF Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 3PST-NO, SPST-NC |
| Product Range | SF Series |
| Relay Mounting | Through Hole |
| Contact Current | 6A |
| Relay Terminals | PC Pin |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Material | Silver Tin Oxide |
| IP Rating | - |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | SF Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| IP Rating | - |
| Contact Configuration | 3PST-NO, SPST-NC |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage DC Nom | 30V |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

