Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.640 |
| 5+ | $25.630 |
| 10+ | $24.620 |
| 25+ | $24.420 |
| 50+ | $20.990 |
| 100+ | $20.220 |
| 250+ | $19.870 |
| 5000+ | $19.640 |
Price for:Each
Minimum: 1
Multiple: 1
$26.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFS2-L-DC12V-DCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.09AK7668
Product RangeSF Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSF Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Product Range
SF Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

