Print Page
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.400 |
| 5+ | $45.260 |
| 10+ | $43.210 |
| 25+ | $39.610 |
| 50+ | $36.500 |
| 100+ | $35.830 |
| 250+ | $33.980 |
Price for:Each
Minimum: 1
Multiple: 1
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSF4D-DC18V
Newark Part No.69AH2314
Product RangeSF Series
Technical Datasheet
Coil Voltage18VDC
Contact Configuration4PST-NO, 4PST-NC
Product RangeSF Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP RatingIP30, IP67
IP RatingIP30, IP67
SVHCTo Be Advised
Technical Specifications
Coil Voltage
18VDC
Product Range
SF Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP30, IP67
Contact Configuration
4PST-NO, 4PST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
IP30, IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
