Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPA1A-PS
Newark Part No.10C8858
Product RangePA Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins6Pins
Current Rating5A
Voltage Rating250VAC
Product RangePA Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PA1A-PS is a standard type Terminal Socket for use with the 1a 5A slim power relay.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
6Pins
Voltage Rating
250VAC
SVHC
No SVHC (07-Jul-2017)
Socket Terminals
Quick Connect
Current Rating
5A
Product Range
PA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability