Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 20+ | $31.700 |
| 25+ | $31.540 |
| 50+ | $31.390 |
| 100+ | $31.230 |
| 250+ | $30.610 |
Price for:Each
Minimum: 20
Multiple: 20
$634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNC4EBD-DC12VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10C8505
Product RangeNC Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current2A
Product RangeNC Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance200ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The NC series Slim Power Relay with 2/4c 5A transistor drive. The use of high-performance flat electromagnetic design achieves 10.9mm profile, flat type thin package. Slim type, with width of 11.2mm enables high-density mounting on PC boards. It provides stable contact pressure needed for card lift-off contact driver method. The use of AC clad twin contacts provides stable contact resistance and ensures high contact reliability.
- Compatible with all major safety standards
- Socket and terminal are available
Applications
Industrial, Automation & Process Control, Communications & Networking, HVAC, Clock & Timing, Test & Measurement
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
NC Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
200ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

