Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 20+ | $32.990 |
| 40+ | $32.070 |
Price for:Each
Minimum: 20
Multiple: 20
$659.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNC2D-JP-DC5VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94F910
Product RangeNC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current5A
Product RangeNC Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance69.4ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
69.4ohm
Coil Voltage
5VDC
Product Range
NC Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

