Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.790 |
| 500+ | $2.710 |
| 1000+ | $2.620 |
| 2500+ | $2.570 |
Price for:Each
Minimum: 100
Multiple: 100
$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW2SN-B-DC5VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.10C7830
Product RangeJW Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current5A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance47ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
5VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
47ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

