Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoJTN1AS-PA-F-DC12VCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.83F6323
Product RangeJV-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.630 |
| 100+ | $4.400 |
| 250+ | $4.100 |
| 500+ | $3.750 |
| 1250+ | $3.490 |
Price for:Each
Minimum: 50
Multiple: 50
$231.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJTN1AS-PA-F-DC12VCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.83F6323
Product RangeJV-N Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Product RangeJV-N Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance180ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The JTN1AS-PA-F-DC12V is a Power Relay with 1-form-A AgSnO₂ type contact. This JT-N-series power relay features sealed type protective construction and PCB style mounting with non-latching coil.
- Class-F insulation
- High switching capacity
- 100MΩ (at 500V DC) Initial insulation resistance
- 1200Vrms for 1minute Break down voltage between open contacts
- -55 to 85°C Ambient temperature range
Applications
HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
12VDC
Product Range
JV-N Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
180ohm
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for JTN1AS-PA-F-DC12V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
