Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHL2-H-DC24V-F
Newark Part No.11N4934
Product RangeHL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeHL Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance650ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HL2-H-DC24V-F is a General-purpose Relay with 2-form-C AgSnO₂ contact. This HL-series relay has plug-in type terminal arrangement.
- Compact high capacity
- High reliability
Applications
Automotive, Consumer Electronics, Communications & Networking
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
HL Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
650ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

