Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHG-C1100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.60AK8219
Product RangeHG-C1000L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $495.410 |
Price for:Each
Minimum: 1
Multiple: 1
$495.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHG-C1100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.60AK8219
Product RangeHG-C1000L Series
Technical Datasheet
Sensor TypeMicro Laser Distance Sensor
Sensing Distance Max35mm
Sensing MethodLaser
Output TypeDigital - NPN
Product RangeHG-C1000L Series
Connection Method2m 5 Wire Cable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max45°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Micro Laser Distance Sensor
Sensing Method
Laser
Product Range
HG-C1000L Series
Supply Voltage Min
12VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
To Be Advised
Sensing Distance Max
35mm
Output Type
Digital - NPN
Connection Method
2m 5 Wire Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
