Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHEV2AN-P-DC24VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72W3942
Product RangeHE-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $88.660 |
| 20+ | $86.160 |
Price for:Each
Minimum: 10
Multiple: 10
$886.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHEV2AN-P-DC24VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72W3942
Product RangeHE-V Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current20A
Product RangeHE-V Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC400V
Contact MaterialSilver Tin Oxide
Coil Resistance300ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HE-V series Power Relay with maximum 1000VDC and 20A cut-off possible high capacity. It offers coil hold voltage can be reduced down to 33% of the nominal coil voltage. This equals to operating power of approximately 210mW. The coil hold voltage is the coil voltage after 100ms following application of the nominal coil voltage.
- Reduced coil hold voltage contributes to energy saving in devices.
- Compact size
- 2-Form-A contact arrangement
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
HE-V Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
400V
Coil Resistance
300ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
