Print Page
39 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.050 |
| 5+ | $36.680 |
| 10+ | $35.310 |
| 25+ | $34.770 |
| 50+ | $34.220 |
| 100+ | $32.850 |
Price for:Each
Minimum: 1
Multiple: 1
$38.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE2AN-S-DC48VCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.09AK4264
Product RangeHE Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage48VDC
Contact Current25A
Product RangeHE Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance1.2kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Flange
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
1.2kohm
Coil Voltage
48VDC
Product Range
HE Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

