Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC9V-Y6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.09AK4258
Product RangeHE-PV Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.700 |
| 5+ | $31.500 |
| 10+ | $30.290 |
| 25+ | $29.090 |
| 50+ | $28.770 |
| 100+ | $28.270 |
| 250+ | $27.700 |
| 5000+ | $27.140 |
Price for:Each
Minimum: 1
Multiple: 1
$32.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC9V-Y6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.09AK4258
Product RangeHE-PV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current90A
Product RangeHE-PV Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance42.2ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
60V
Coil Resistance
42.2ohm
Coil Voltage
9VDC
Product Range
HE-PV Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
