Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 20+ | $37.470 |
| 40+ | $36.420 |
Price for:Each
Minimum: 20
Multiple: 20
$749.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-Q-DC24VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50B864
Product RangeHE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeHE Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance300ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
HE Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
300ohm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

