Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHC2-H-AC240V-F
Newark Part No.78M7405
Product RangeHC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current7A
Product RangeHC Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance-
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
7A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
To Be Advised
Coil Voltage
240VAC
Product Range
HC Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

