Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The FX-301P is a Digital Fiber-optic Sensor with heat-resistant ABS enclosure, polycarbonate case cover and acrylic switch. Individual teaching/collective teaching sensitivity setting. The digital fiber sensor is suitable for leak detection/liquid detection.
- 4 Digit red LED display
- 0 to 50°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
-
Product Range
-
Fibre Optic Sensor Type
Thrubeam
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
