Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | FD-42GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92T1206 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.930 |
| 5+ | $86.170 |
| 10+ | $84.410 |
| 25+ | $82.650 |
Price for:Each
Minimum: 1
Multiple: 1
$87.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | FD-42GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92T1206 |
| Technical Datasheet | |
| Sensing Range Max | 200mm |
| Fibre Optic Sensor Type | Reflective |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The FD-42G is a Reflective Small Spot Fiber Sensor with top-view beam direction. Sensing of minute objects can be performed by combining the fiber and spot lens. It has 2m fiber cable length and R2mm bending radius. The FX-MR6/FX-MR3/FX-MR1/FX-MR2/FX-MR5/FX-MR7/FX-MR8/FX-MR9 are applicable lens. It features top-view beam direction and it is suitable for use with the general purpose applications.
- Threaded type
- M4 Fiber head diameter
- 25mm Fiber head length
- IP40 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Range Max | 200mm |
|---|---|
| Product Range | - |
| Fibre Optic Sensor Type | Reflective |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
