Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJZ1V330GA TVS Varistor, 26 V, EZJZ Series, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54W1160-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V330GACopy
Newark Part No.60AK4340
Product RangeEZJZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 5000+ | $0.156 |
| 10000+ | $0.128 |
| 20000+ | $0.110 |
| 30000+ | $0.103 |
| 50000+ | $0.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V330GACopy
Newark Part No.60AK4340
Product RangeEZJZ Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC26V
Product RangeEZJZ Series
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJZ Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EZJZ1V330GA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
