Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJZ1V330GA TVS Varistor, 26 V, EZJZ Series, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54W1160-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V330GACopy
Newark Part No.
Full Reel60AK4340
Re-Reel56W0704
Cut Tape56W0704
Product RangeEZJZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.136 | $544.00 |
| Total Price | $544.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 5000+ | $0.156 |
| 10000+ | $0.128 |
| 20000+ | $0.110 |
| 30000+ | $0.103 |
| 50000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V330GACopy
Newark Part No.
Full Reel60AK4340
Re-Reel56W0704
Cut Tape56W0704
Product RangeEZJZ Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC26V
Product RangeEZJZ Series
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJZ Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for EZJZ1V330GA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
