Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZJP0V120JM
Newark Part No.
Full Reel38AJ1145
Re-Reel38AJ1144
Cut Tape38AJ1144
Product RangeEZJP-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.07 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.05 |
| 20000+ | $0.04 |
| 30000+ | $0.04 |
| 50000+ | $0.04 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJP0V120JM
Newark Part No.
Full Reel38AJ1145
Re-Reel38AJ1144
Cut Tape38AJ1144
Product RangeEZJP-M Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC7.5V
Product RangeEZJP-M Series
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS10A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJP-M Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
10A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
7.5V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EZJP0V120JM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability