Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJP0V080GA TVS Varistor, 5.6 V, EZJP Series, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54W1160-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZJP0V080GACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel60AK4325
Cut Tape55R1662
Product RangeEZJP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.130 | $1,300.00 |
| Total Price | $1,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.111 |
| 30000+ | $0.104 |
| 50000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJP0V080GACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel60AK4325
Cut Tape55R1662
Product RangeEZJP Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.6V
Product RangeEZJP Series
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJP Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
3A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for EZJP0V080GA
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
