Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZJ-Z0V650DA
Newark Part No.
Full Reel60AK4336
Re-Reel55R1677
Cut Tape55R1677
Product RangeEZJZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.08 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.07 |
| 20000+ | $0.06 |
| 30000+ | $0.06 |
| 50000+ | $0.05 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJ-Z0V650DA
Newark Part No.
Full Reel60AK4336
Re-Reel55R1677
Cut Tape55R1677
Product RangeEZJZ Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC40V
Product RangeEZJZ Series
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJZ Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
5A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
40V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EZJ-Z0V650DA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate