Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZJ-PZV080GACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55T6211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 15000+ | $0.124 |
Price for:Each
Minimum: 15000
Multiple: 15000
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJ-PZV080GACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55T6211
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.6V
Product Range-
Clamping Voltage Vc Max-
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
-
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µS
5A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
