Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZAEG3A50AVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01X1694
Cut Tape25M9357
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.163 | $815.00 |
| Total Price | $815.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.145 |
| 15000+ | $0.140 |
| 25000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG3A50AVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01X1694
Cut Tape25M9357
Technical Datasheet
Clamping Voltage Vc Max100V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EZAEG3A50AV is an ESD Suppressor Diode for high-speed differential data line such as antenna circuit, HDMI, SATA, USB and DisplayPort. It has good ESD suppression characteristics.
- 0.05pF Capacitance
- Good ESD withstanding
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, RF Communications, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
30V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
