Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.150 |
| 20000+ | $0.137 |
| 30000+ | $0.129 |
| 50000+ | $0.121 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The EZAEG2A50AX is an ESD Suppressor Diode for high-speed differential data line such as antenna circuit, HDMI, SATA, USB and DisplayPort. It has good ESD suppression characteristics.
- 0.04pF Capacitance
- Good ESD withstanding
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, RF Communications, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
30V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EZAEG2A50AX
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate