Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 5+ | $16.290 |
| 10+ | $15.180 |
| 25+ | $14.620 |
| 50+ | $14.410 |
| 100+ | $14.200 |
| 250+ | $13.920 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS091207Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.38AJ1695
Product RangeEYGx
Technical Datasheet
Thermal Conductivity950W/m.K
Conductive Material-
Thickness0.07mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeEYGx
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
950W/m.K
Thickness
0.07mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
EYGx
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

