Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 10+ | $7.910 |
| 25+ | $7.730 |
| 50+ | $7.560 |
| 100+ | $7.330 |
| 250+ | $7.130 |
| 500+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS0411ZLWJCopy
Newark Part No.13AC3464
Product RangeEYGS
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness200µm
Thermal Impedance-
Dielectric Strength-
External Length105.5mm
External Width43mm
Product RangeEYGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
200µm
Dielectric Strength
-
External Width
43mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
105.5mm
Product Range
EYGS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

