Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEYGR0909ZRX2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK4552
Product RangeEYGR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 5+ | $20.970 |
| 10+ | $19.940 |
| 25+ | $19.050 |
| 50+ | $18.650 |
| 100+ | $18.130 |
| 250+ | $17.460 |
| 5000+ | $16.980 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGR0909ZRX2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK4552
Product RangeEYGR Series
Technical Datasheet
Thermal Conductivity200W/m.K
Conductive MaterialGraphite Sheet
Thickness0.35mm
Thermal Impedance-
Dielectric Strength-
External Length90mm
External Width90mm
Product RangeEYGR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
200W/m.K
Thickness
0.35mm
Dielectric Strength
-
External Width
90mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
90mm
Product Range
EYGR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
