Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXCX4CE900UCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel84X5569
Re-Reel86Y0297RL
Cut Tape86Y0297
Product RangeEXCX4CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.379 | $3.79 |
| Total Price | $3.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.379 |
| 100+ | $0.313 |
| 1000+ | $0.261 |
| 5000+ | $0.139 |
| 10000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.151 |
| 30000+ | $0.148 |
| 50000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCX4CE900UCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel84X5569
Re-Reel86Y0297RL
Cut Tape86Y0297
Product RangeEXCX4CE Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max3ohm
Product RangeEXCX4CE Series
Impedance90ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3ohm
Impedance
90ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
EXCX4CE Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EXCX4CE900U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
