Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE900UCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AR4875
Product RangeEXC34CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.328 |
| 100+ | $0.301 |
| 1000+ | $0.204 |
| 5000+ | $0.169 |
| 10000+ | $0.142 |
| 25000+ | $0.110 |
| 50000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE900UCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AR4875
Product RangeEXC34CE Series
Technical Datasheet
DC Current Rating250mA
Inductance-
DC Resistance Max0.8ohm
Product RangeEXC34CE Series
Impedance90ohm
Voltage Rating VAC-
Voltage Rating VDC5V
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.8ohm
Impedance
90ohm
Voltage Rating VDC
5V
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
EXC34CE Series
Voltage Rating VAC
-
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
