Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXC34CE201UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68X2023
Product RangeEXC34CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.118 |
| 10000+ | $0.112 |
| 25000+ | $0.110 |
| 50000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE201UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68X2023
Product RangeEXC34CE Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1ohm
Product RangeEXC34CE Series
Impedance200ohm
Common Mode Filter Case2mm x 1.25mm x 0.5mm
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1ohm
Impedance
200ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
EXC34CE Series
Common Mode Filter Case
2mm x 1.25mm x 0.5mm
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for EXC34CE201U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
