Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXC24CH500U
Newark Part No.
Re-Reel68X2019
Cut Tape68X2019
Product RangeEXC24CH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.255 | $1,275.00 |
| Total Price | $1,275.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC24CH500U
Newark Part No.
Re-Reel68X2019
Cut Tape68X2019
Product RangeEXC24CH Series
Technical Datasheet
DC Current Rating160mA
Inductance-
DC Resistance Max1.5ohm
Product RangeEXC24CH Series
Impedance50ohm
Common Mode Filter Case1.25mm x 1mm x 0.5mm
Inductor Case / Package-
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
160mA
DC Resistance Max
1.5ohm
Impedance
50ohm
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
EXC24CH Series
Common Mode Filter Case
1.25mm x 1mm x 0.5mm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for EXC24CH500U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
