Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EXC14CX400UCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel86Y0298RL Cut Tape86Y0298 |
| Product Range | EXC14CX Series |
| Your Part Number | |
| Technical Datasheet |
790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.380 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.322 |
| 100+ | $0.238 |
| 1000+ | $0.200 |
| 5000+ | $0.197 |
| 10000+ | $0.151 |
| 25000+ | $0.148 |
| 50000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EXC14CX400UCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel86Y0298RL Cut Tape86Y0298 |
| Product Range | EXC14CX Series |
| Technical Datasheet | |
| DC Current Rating | 100mA |
| Inductance | - |
| DC Resistance Max | 4ohm |
| Product Range | EXC14CX Series |
| Impedance | 40ohm |
| Common Mode Filter Case | 0.85mm x 0.65mm x 0.45mm |
| Inductor Case / Package | 0302 [0806 Metric] |
| Product Length | 0.85mm |
| Product Width | 0.65mm |
| Product Height | 0.45mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 100mA |
|---|---|
| DC Resistance Max | 4ohm |
| Impedance | 40ohm |
| Inductor Case / Package | 0302 [0806 Metric] |
| Product Width | 0.65mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | - |
|---|---|
| Product Range | EXC14CX Series |
| Common Mode Filter Case | 0.85mm x 0.65mm x 0.45mm |
| Product Length | 0.85mm |
| Product Height | 0.45mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for EXC14CX400U
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
