Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBN8V223JX Fixed Network Resistor, 22 kohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/65T8983-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBN8V223JXCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel52W3115
Cut Tape57AK2471
Product RangeEXB-N8V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.027 | $270.00 |
| Total Price | $270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
| 20000+ | $0.030 |
| 30000+ | $0.029 |
| 50000+ | $0.028 |
| 100000+ | $0.027 |
| 250000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBN8V223JXCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel52W3115
Cut Tape57AK2471
Product RangeEXB-N8V Series
Technical Datasheet
Resistance22kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeEXB-N8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
EXB-N8V Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
