Print Page
EXB38VR000V
Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Convex, 4 Resistors
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EXB38VR000VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 18AR4962 |
| Product Range | EXB-38V Series |
| Your Part Number | |
| Technical Datasheet |
9,066 In Stock
14,806 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 10+ | $0.157 |
| 100+ | $0.134 |
| 1000+ | $0.092 |
| 5000+ | $0.070 |
| 10000+ | $0.054 |
| 25000+ | $0.043 |
| 50000+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EXB38VR000VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 18AR4962 |
| Product Range | EXB-38V Series |
| Technical Datasheet | |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Network Circuit Type | Isolated |
| Resistor Terminals | Convex |
| No. of Resistors | 4Resistors |
| Current Rating | 1A |
| Power Rating per Resistor | 63mW |
| Resistor Mounting | Surface Mount Device |
| Product Range | EXB-38V Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Specifications
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Network Circuit Type | Isolated |
| No. of Resistors | 4Resistors |
| Power Rating per Resistor | 63mW |
| Product Range | EXB-38V Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| SVHC | To Be Advised |
| Resistor Technology | Thick Film |
|---|---|
| Resistor Terminals | Convex |
| Current Rating | 1A |
| Resistor Mounting | Surface Mount Device |
| Product Length | 3.2mm |
| Product Height | 0.5mm |
| Operating Temperature Max | 125°C |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
