Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB28V511JX Fixed Network Resistor, 510 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/57AK2561-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB28V511JXCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W4772
Cut Tape57AK2558
Product RangeEXB-28V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.013 | $130.00 |
| Total Price | $130.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
| 30000+ | $0.014 |
| 50000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB28V511JXCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel52W4772
Cut Tape57AK2558
Product RangeEXB-28V Series
Technical Datasheet
Resistance510ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.35mm
Product RangeEXB-28V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
510ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
EXB-28V Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
