Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB18V101JX Fixed Network Resistor, 100 ohm, Isolated, 4 Resistors, 0502 [1406 Metric], Flat, ± 5%](https://www.newark.com/productimages/standard/en_US/57AK2508-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB18V101JXCopy
Newark Part No.
Re-Reel57AK2503
Cut Tape57AK2503
Product RangeEXB-18V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.079 | $790.00 |
| Total Price | $790.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB18V101JXCopy
Newark Part No.
Re-Reel57AK2503
Cut Tape57AK2503
Product RangeEXB-18V Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0502 [1406 Metric]
Resistor TerminalsFlat
Resistance Tolerance± 5%
Voltage Rating12.5V
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.4mm
Power Rating100mW
Product Length1.4mm
Product Width0.6mm
Product Height0.35mm
Product RangeEXB-18V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
No. of Resistors
4Resistors
Resistor Terminals
Flat
Voltage Rating
12.5V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.4mm
Product Length
1.4mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0502 [1406 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
0.6mm
Product Range
EXB-18V Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
