Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB14V103JX Fixed Network Resistor, 10 kohm, Isolated, 2 Resistors, 0302 [0806 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/57AK2528-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB14V103JXCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel52W3943
Cut Tape57AK2500
Product RangeEXB-14V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.032 | $320.00 |
| Total Price | $320.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.037 |
| 30000+ | $0.036 |
| 50000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB14V103JXCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel52W3943
Cut Tape57AK2500
Product RangeEXB-14V Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0302 [0806 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating12.5V
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length0.8mm
Product Width0.6mm
Product Height0.35mm
Product RangeEXB-14V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Voltage Rating
12.5V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
0.8mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0302 [0806 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
0.6mm
Product Range
EXB-14V Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
