Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXB-V8V470JV.
Newark Part No.27AC5605
Product RangeEXB-V8V Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-V8V470JV.
Newark Part No.27AC5605
Product RangeEXB-V8V Series
Technical Datasheet
Resistance47ohm
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product RangeEXB-V8V Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47ohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Concave
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Qualification
-
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Power Rating per Resistor
63mW
Product Length
3.2mm
Product Range
EXB-V8V Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
