Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-U34R000V Zero Ohm Network Resistor, Jumper, 0603 [1608 Metric], Thick Film, Isolated, Convex, 2 Resistors](https://www.newark.com/productimages/standard/en_US/5262956.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-U34R000VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel05X7955
Re-Reel44X3267
Cut Tape44X3267
Product RangeEXB-U34 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.072 | $360.00 |
| Total Price | $360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.087 |
| 10000+ | $0.076 |
| 20000+ | $0.066 |
| 30000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-U34R000VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel05X7955
Re-Reel44X3267
Cut Tape44X3267
Product RangeEXB-U34 Series
Technical Datasheet
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConvex
No. of Resistors2Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeEXB-U34 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Technology
Thick Film
Resistor Case / Package
0603 [1608 Metric]
No. of Resistors
2Resistors
Power Rating per Resistor
63mW
Product Range
EXB-U34 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Network Circuit Type
Isolated
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
