Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXB-N8V104JX.
Newark Part No.27AC5595
Product RangeEXB-N8V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.037 |
| 20000+ | $0.032 |
| 30000+ | $0.027 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-N8V104JX.
Newark Part No.27AC5595
Product RangeEXB-N8V Series
Technical Datasheet
Resistance100kohm
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Product RangeEXB-N8V Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Resistor Case / Package
0804 [2010 Metric]
Resistor Terminals
Concave
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Qualification
-
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Power Rating per Resistor
31mW
Product Range
EXB-N8V Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
