Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB-D10C472J
Newark Part No.52W2845
Product RangeEXB-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.308 |
| 10000+ | $0.274 |
| 20000+ | $0.248 |
| 30000+ | $0.231 |
| 50000+ | $0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-D10C472J
Newark Part No.52W2845
Product RangeEXB-D Series
Technical Datasheet
Resistance4.7kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor50mW
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.635mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Product RangeEXB-D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7kohm
No. of Resistors
8Resistors
Resistor Terminals
Concave
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.635mm
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
50mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for EXB-D10C472J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate