Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-D10C103J Fixed Network Resistor, Isolated, 10 kohm, Bussed, 8 Resistors, 1206 [3216 Metric], Concave, ± 5%](https://www.newark.com/productimages/standard/en_US/5090559.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-D10C103JCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.52W2812
Product RangeEXB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.251 |
| 10000+ | $0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-D10C103JCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.52W2812
Product RangeEXB-D Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor50mW
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.635mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Product RangeEXB-D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
Concave
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.635mm
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
50mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for EXB-D10C103J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
