Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-A10P103J Fixed Network Resistor, Isolated, 10 kohm, Bussed, 8 Resistors, 2512 [6432 Metric], Concave, ± 5%](https://www.newark.com/productimages/standard/en_US/5090560.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-A10P103JCopy
Newark Part No.52W2758
Product RangeEXB-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.232 |
| 8000+ | $0.228 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-A10P103JCopy
Newark Part No.52W2758
Product RangeEXB-A Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
Resistor Case / Package2512 [6432 Metric]
No. of Resistors8Resistors
Resistor TerminalsConcave
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length6.4mm
Product Width3.1mm
Product Height0.55mm
Product RangeEXB-A Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EXB series Chip Network Resistor offers high density placing for digital signal circuits and bussed 8 or 15 resistors for pull-up/down circuits. It is available direct placing on the bus line by means of half pitch spacing without through-hole on PWB.
- High speed mounting using conventional placing machine
- EC 60115-9, JIS C 5201-9 and EIAJ RC-2130 reference standard
Technical Specifications
Resistance
10kohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Terminals
Concave
Power Rating per Resistor
63mW
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
6.4mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
No. of Resistors
8Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
3.1mm
Product Range
EXB-A Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for EXB-A10P103J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
